Drivers And Interfaces
LM5100CMY
Description: 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MSOP-8

Overview of LM5100CMY by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM5100CMY by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM5100CMY by Rochester Electronics LLC

LM5100CMY
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
MSOP
Package Description
HTSSOP,
Pin Count
8
Reach Compliance Code
unknown
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G8
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
COMMERCIAL
Seated Height-Max
1.09 mm
Supply Voltage-Max
14 V
Supply Voltage-Min
9 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Turn-off Time
0.045 µs
Turn-on Time
0.045 µs
Width
3 mm
Want to compare parts?
  1. LM5100CMY
    Rochester Electronics LLC
    1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MSOP-8
    VS

Related Parts for LM5100CMY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5100CMY by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5100CMY by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LM5100CMY would you like to use for your alert(s)?
  • Please alert me when LM5100CMY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5100CMY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5100CMY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5100CMY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5100CMY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5100CMY by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: