-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5085SDX/NOPB | Texas Instruments | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-WSON -40 to 125 | |
LM5085SD/NOPB | Texas Instruments | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-WSON -40 to 125 | |
LM5085SDE/NOPB | Texas Instruments | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1929
|
Newark | Dc-Dc Controller, 1Mhz, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5085SD/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7200 / $3.5100 | Buy Now |
DISTI #
LM5085SD/NOPBCT-ND
|
DigiKey | IC REG CTRLR BUCK 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4317 In Stock |
|
$1.3490 / $2.9300 | Buy Now |
DISTI #
926-LM5085SD/NOPB
|
Mouser Electronics | Switching Controllers 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-WSON -40 to 125 RoHS: Compliant | 1994 |
|
$1.2600 / $2.9400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK 8WSON | 117748 |
|
RFQ | |
DISTI #
SMC-LM5085SD/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3281 |
|
RFQ | |
DISTI #
C1S746202773446
|
Chip1Stop | DC DC Cntrlr Single-OUT Step Down Controller 4.5V to 75V Input 8-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 2000 |
|
$1.2240 / $1.2870 | Buy Now |
|
Win Source Electronics | 75V Constant On-Time PFET Buck Switching Controller | 60750 |
|
$1.6500 / $2.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5085SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5085SD/NOPB
Texas Instruments
4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |