There are no models available for this part yet.
Overview of LM5085Q by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5085QMYE/NOPB | Texas Instruments | Automotive Grade 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-MSOP-PowerPAD -40 to 125 | |
LM5085QMYX/NOPB | Texas Instruments | Automotive Grade 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-MSOP-PowerPAD -40 to 125 | |
LM5085QMY/NOPB | Texas Instruments | Automotive Grade 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-MSOP-PowerPAD -40 to 125 |
CAD Models for LM5085Q by National Semiconductor Corporation
Resources and Additional Insights for LM5085Q
Reference Designs related to LM5085Q
-
TIDA-00167 用于 4 到 20mA 回路供电发送器的隔离式超低功耗设计
The objective of this design is to provide a turn-key solution able to power the electronics of isolated loop powered 4 to 20 mA transmitters or other low power applications with limited input current budget. It addresses the key requirements of such applications like operating ove
-
15V - 50V input to 12V@5A: Non Sync Buck
It is a non synchronous buck controller. It uses a constant on time (COT) device i.e. LM5085.This circuit has ceramic output capacitors which have very low ESR. Therefore the ripple is generated using the DCR of the inductor. The ripple voltage is then superimposed onto the feedback voltage.