Part Details for LM5073MHX by National Semiconductor Corporation
Overview of LM5073MHX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5073MHX
LM5073MHX CAD Models
LM5073MHX Part Data Attributes:
|
LM5073MHX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5073MHX
National Semiconductor Corporation
IC 0.93 A SWITCHING REGULATOR, PDSO14, TSSOP-14, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.93 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM5073MHX
This table gives cross-reference parts and alternative options found for LM5073MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5073MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5073MHX/NOPB | 100V Power Over Ethernet PD Interface with Aux Support 14-HTSSOP -40 to 125 | Texas Instruments | LM5073MHX vs LM5073MHX/NOPB |
LM5073MHX | 0.93A SWITCHING REGULATOR, PDSO14, TSSOP-14 | Texas Instruments | LM5073MHX vs LM5073MHX |
LM5073MHX/NOPB | IC 0.93 A SWITCHING REGULATOR, PDSO14, LEAD FREE, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM5073MHX vs LM5073MHX/NOPB |
LM5073MHX/NOPB | 0.93A SWITCHING REGULATOR, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | LM5073MHX vs LM5073MHX/NOPB |