Part Details for LM5070SD-50/NOPB by National Semiconductor Corporation
Overview of LM5070SD-50/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5070SD-50/NOPB | Texas Instruments | Integrated Power Over Ethernet PD Interface and PWM Controller 16-WSON -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM5070SD-50/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM5070 Integrated Power Over Ethernet PD Interface and PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 5524 |
|
$1.4000 / $1.6500 | Buy Now |
Part Details for LM5070SD-50/NOPB
LM5070SD-50/NOPB CAD Models
LM5070SD-50/NOPB Part Data Attributes
|
LM5070SD-50/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5070SD-50/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 0.1A, 665kHz Switching Freq-Max, BICMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 665 kHz | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |