There are no models available for this part yet.
Overview of LM5070MTC-80 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LM5070MTC-80 by National Semiconductor Corporation
Part Data Attributes for LM5070MTC-80 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TSSOP-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
1.8 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
665 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for LM5070MTC-80
This table gives cross-reference parts and alternative options found for LM5070MTC-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5070MTC-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5070MTC-80/NOPB | 0.8A SWITCHING CONTROLLER, 665kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | LM5070MTC-80 vs LM5070MTC-80/NOPB |
LM5070MTC-80/NOPB | IC 0.8 A SWITCHING CONTROLLER, 665 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5070MTC-80 vs LM5070MTC-80/NOPB |
LM5070MTCX-80 | IC 0.8 A SWITCHING CONTROLLER, 665 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5070MTC-80 vs LM5070MTCX-80 |
Related Parts for LM5070MTC-80
-
LM3S618-IQN50-C2Microcontrollers
-
LM5030SDSwitching Regulator or Controllers
-
OAC5AOther Analog ICs
-
LM74610QDGKRQ1Power Management Circuits
-
LM5100MPeripheral Drivers
-
LM301ANOperational Amplifiers
-
LM9076SX-5.0Linear Regulator ICs
-
SN65HVD75DRLine Driver or Receivers
-
DAC1210LCJDigital to Analog Converters