-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 to 80V, 12-bit, pmbus output current/voltage/power/temperature monitor 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5056APMHE/NOPB-ND
|
DigiKey | IC SUPERVISORY/SYS MGMT 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2128 In Stock |
|
$4.9800 | Buy Now |
DISTI #
296-LM5056APMHE/NOPBCT-ND
|
DigiKey | IC SUPERVISORY/SYS MGMT 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$4.7054 / $8.3000 | Buy Now |
DISTI #
595-LM5056APMHE/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC Hi Vtg System Pwr Mgmt IC RoHS: Compliant | 250 |
|
$4.7000 / $8.2900 | Buy Now |
|
Rochester Electronics | LM5056A 80V, Uni-Directional, High-Side only, Current/Voltage/Power/Thermal Monitor, PMBus Out RoHS: Compliant Status: Active Min Qty: 1 | 2128 |
|
$4.2800 / $5.0300 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISORY/SYS MGMT 28HTSSOP | 2961 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5056APMHE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5056APMHE/NOPB
Texas Instruments
3 to 80V, 12-bit, pmbus output current/voltage/power/temperature monitor 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 6.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5056APMHE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5056APMHE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5056APMH/NOPB | 3 to 80V, 12-bit, pmbus output current/voltage/power/temperature monitor 28-HTSSOP -40 to 125 | Texas Instruments | LM5056APMHE/NOPB vs LM5056APMH/NOPB |