-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cascaded PWM controller with Ref pin Diable Option 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5041BMTC/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5041BMTC/NOPB | Texas Instruments | Cascaded PWM Controller 16-TSSOP -40 to 125 | |
LM5041BMTCX/NOPB | Texas Instruments | Cascaded PWM Controller 16-TSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5041BMTC/NOPB-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
22 In Stock |
|
$2.9310 / $3.8800 | Buy Now |
DISTI #
85997935
|
Verical | Current Mode PWM Controller 25mA 220kHz 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 1401 | Americas - 4551 |
|
$2.2750 / $2.5125 | Buy Now |
|
Rochester Electronics | LM5041B Cascaded PWM Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 4551 |
|
$1.8200 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5041BMTC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5041BMTC/NOPB
Texas Instruments
Cascaded PWM controller with Ref pin Diable Option 16-TSSOP -40 to 125
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5041BMTC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5041BMTC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5041BMTC | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 685kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | LM5041BMTC/NOPB vs LM5041BMTC |
LM5041BMTCX/NOPB | Texas Instruments | $2.1246 | Cascaded PWM controller with Ref pin Diable Option 16-TSSOP -40 to 125 | LM5041BMTC/NOPB vs LM5041BMTCX/NOPB |
LM5041BMTCX | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 685kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | LM5041BMTC/NOPB vs LM5041BMTCX |
LM5041BMTC/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator/Controller, Current/voltage-mode, 0.1A, 225kHz Switching Freq-Max, PDSO16 | LM5041BMTC/NOPB vs LM5041BMTC/NOPB |
MAX5992AETG+ | Analog Devices Inc | Check for Price | Multisource, High-Power, High-Performance Powered Device Controllers, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | LM5041BMTC/NOPB vs MAX5992AETG+ |
MAX5992AETG+ | Maxim Integrated Products | $3.0099 | MULTISOURCE, HIGH-POWER, HIGH-PERFORMANCE POWERED DEVICE CON | LM5041BMTC/NOPB vs MAX5992AETG+ |
MAX5992AETG+T | Maxim Integrated Products | Check for Price | MULTISOURCE, HIGH-POWER, HIGH-PERFORMANCE POWERED DEVICE CON | LM5041BMTC/NOPB vs MAX5992AETG+T |
A good PCB layout for the LM5041BMTC/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate power plane for the input and output stages to reduce noise coupling.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low equivalent series resistance (ESR). It's also important to decouple the input and output stages properly to prevent oscillations.
The LM5041BMTC/NOPB has an operating ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
Yes, the LM5041BMTC/NOPB is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in high-reliability systems.
To troubleshoot issues with the LM5041BMTC/NOPB, start by checking the input and output voltage levels, as well as the device's operating temperature. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.