-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V Dual Interleaved active clamp current mode controller with P-channel clamp FET 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5034MTC-ND
|
DigiKey | IC REG CTRLR FWRD CONV 20TSSOP Min Qty: 101 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3784 In Stock |
|
$3.0000 | Buy Now |
DISTI #
LM5034MTC-ND
|
DigiKey | IC REG CTRLR FWRD CONV 20TSSOP Min Qty: 101 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$3.8809 | Buy Now |
DISTI #
926-LM5034MTC
|
Mouser Electronics | Switching Controllers 100-V Dual Interleaved active clamp current mode controller with P-channel clamp FET 20-TSSOP -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM5034 High Voltage Dual Interleaved Current Mode Controller with Active Clamp RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3784 |
|
$2.5700 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5034MTC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5034MTC
Texas Instruments
100-V Dual Interleaved active clamp current mode controller with P-channel clamp FET 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5034MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5034MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5034MTCX/NOPB | 100-V Dual Interleaved active clamp current mode controller with P-channel clamp FET 20-TSSOP -40 to 125 | Texas Instruments | LM5034MTC vs LM5034MTCX/NOPB |
LM5034MTCX | 2.5A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, TSSOP-20 | Texas Instruments | LM5034MTC vs LM5034MTCX |