Part Details for LM5026 by National Semiconductor Corporation
Overview of LM5026 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5026
LM5026 CAD Models
Resources and Additional Insights for LM5026
Reference Designs related to LM5026
-
Wide Input Active Clamp Forward Converter with Isolated Output
PMP7892 is an isolated active clamp forward converter capable of 42W output power. This design uses the LM5026 active clamp current-mode controller. Output voltage regulation is maintained using an LMV431 shunt regulator and opto-coupler feedback. Schottky rectifiers allow for holdup of 10ms using the stored charge of the output capacitors. The isolation voltage is 2250 VDC meeting basic insulation requirements.
- TIPD178 窗口比较器参考设计
-
PMP9563 PoE 4 类高效有源钳位正向转换器
This reference design is a Power Over Ethernet (POE) active clamp forward converter. It features the TPS23754: which is a combination of a POE Powered Device (PD) controller and PWM controller. CSD19534Q5A FETs are used for high efficiency synchronous rectification. The input accepts standard Type 2 POE voltage of 42.5VDC-57VDC or a 36VDC-57VDC auxiliary voltage. The output power is an isolated 12VDC at 1.9A with PoE input or 12VDC at 2.5A with auxiliary input.
-
30W Active Clamp Forward Converter Reference Design
PMP11478 is an isolated active clamp forward converter accepts a voltage range of 24-36V and delivers a 12V output at 2.5A. This design uses the LM5026 active clamp current-mode controller. Output voltage regulation is maintained using an LMV431 shunt regulator and opto-coupler feedback. Schottky rectifiers allow for holdup of 2.5ms using the stored charge of the output capacitors. The isolation voltage is 2250 VDC meeting basic insulation requirements.
-
High efficiency 12-V: 5-A active clamp forward with 9-V to 60-V wide input range reference design
This forward converter reference design was designed for an isolated 60W intermediate bus voltage rail 12V. It operates in a wide input range 9V to 60V. It features LM5026—100V active clamp current mode PWM controller. A self-driven secondary rectifier with UCC27511 4A/8A driver was used for high efficiency. It is good for isolated supplies where high efficiency and hiccup protection are needed.
-
12Vin+/-10%: 12Vout @ 1A Active Reset Flyback Converter Reference Design
The PMP7895 is an active reset flyback converter reference design. The design accepts an input voltage of 12V+/-10%: and outputs 12V: capable of providing 1A of current to the load.
-
PMP30198 具有 108V 至 305V 交流输入的 5.2W 初级侧调节反激式转换器参考设计
PMP30198 参考设计将 UCC28910 反激式控制器与集成型 MOSFET 配合使用,以通过一个交流输入生成两个隔离式输出 (18V@0.25A/18V@0.04A)。UCC28910 执行初级侧调节,因此无需光耦合器,同时可减少组件总数。
1 - 5 of 7 reference designs