Part Details for LM5025ASD by National Semiconductor Corporation
Overview of LM5025ASD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5025ASDX/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-WSON -40 to 125 | |
LM5025ASD/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-WSON -40 to 125 |
Price & Stock for LM5025ASD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5025ASD-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 3A, 650kHz Switching Freq-Max, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.6262 / $0.7367 | Buy Now |
Part Details for LM5025ASD
LM5025ASD CAD Models
LM5025ASD Part Data Attributes
|
LM5025ASD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5025ASD
National Semiconductor Corporation
IC 3 A SWITCHING CONTROLLER, 650 kHz SWITCHING FREQ-MAX, DSO16, 5 X 5 MM, LLP-16, Switching Regulator or Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 5 X 5 MM, LLP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 90 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDSO-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 650 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for LM5025ASD
This table gives cross-reference parts and alternative options found for LM5025ASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5025ASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5025ASDX | National Semiconductor Corporation | Check for Price | IC 3 A SWITCHING CONTROLLER, 650 kHz SWITCHING FREQ-MAX, DSO16, 5 X 5 MM, LLP-16, Switching Regulator or Controller | LM5025ASD vs LM5025ASDX |
LM5027SQX | Texas Instruments | Check for Price | IC SWITCHING CONTROLLER, Switching Regulator or Controller | LM5025ASD vs LM5027SQX |