-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-60V Wide Vin, current mode boost, SEPIC and Flyback controller, AEC-Q100 qualified 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3520
|
Newark | Dc/Dc Ctrl, 2.2Mhz, Vssop-10, Supply Voltage Min:6V, Supply Voltage Max:60V, No. Of Outputs:1 Output, Duty Cycle (%):95%, Controller Ic Case Style:Vssop, No. Of Pins:10Pins, Switching Frequency:2.2Mhz, Topology:Boost, Sepic, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5022QDGSTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4000 / $4.0900 | Buy Now |
DISTI #
296-43947-1-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$3.2425 / $6.2400 | Buy Now |
DISTI #
595-LM5022QDGSTQ1
|
Mouser Electronics | Switching Controllers 2.2MHz, 60V Low Side Controller RoHS: Compliant | 305 |
|
$3.2400 / $6.2400 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG CTRLR BOOST/SEPIC 10VSSOP | 101809 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BOOST/SEPIC 10VSSOP / DC/DC Cntrlr Single-OUT Step Up Automotive 10-Pin VSSOP T/R | 81948 |
|
$1.2820 / $1.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5022QDGSTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5022QDGSTQ1
Texas Instruments
6-60V Wide Vin, current mode boost, SEPIC and Flyback controller, AEC-Q100 qualified 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-12 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5022QDGSTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5022QDGSTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5022QDGSRQ1 | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller, AEC-Q100 qualified 10-VSSOP -40 to 125 | Texas Instruments | LM5022QDGSTQ1 vs LM5022QDGSRQ1 |