Part Details for LM5022MME by National Semiconductor Corporation
Results Overview of LM5022MME by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5022MME Information
LM5022MME by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5022MME/NOPB | Texas Instruments | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 |
Price & Stock for LM5022MME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 60V Low Side Controller for Boost and SEPIC | 32540 |
|
$0.7000 / $0.9041 | Buy Now |
Part Details for LM5022MME
LM5022MME CAD Models
LM5022MME Part Data Attributes
|
LM5022MME
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5022MME
National Semiconductor Corporation
IC 1 A SWITCHING CONTROLLER, 1115 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM5022MME
This table gives cross-reference parts and alternative options found for LM5022MME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5022MME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5022MM | National Semiconductor Corporation | Check for Price | IC 1 A SWITCHING CONTROLLER, 1115 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | LM5022MME vs LM5022MM |
LM5022MME/NOPB | National Semiconductor Corporation | Check for Price | IC 1 A SWITCHING CONTROLLER, 1115 kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10, Switching Regulator or Controller | LM5022MME vs LM5022MME/NOPB |
LM5022MMX | National Semiconductor Corporation | Check for Price | IC 1 A SWITCHING CONTROLLER, 1115 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller | LM5022MME vs LM5022MMX |