Part Details for LM5020MM-1/NOPB by National Semiconductor Corporation
Overview of LM5020MM-1/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM5020MM-1/NOPB
LM5020MM-1/NOPB CAD Models
LM5020MM-1/NOPB Part Data Attributes
|
LM5020MM-1/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5020MM-1/NOPB
National Semiconductor Corporation
IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 90 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM5020MM-1/NOPB
This table gives cross-reference parts and alternative options found for LM5020MM-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5020MM-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5020MMX-1/NOPB | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5020MM-1/NOPB vs LM5020MMX-1/NOPB |
LM5020MM-1 | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5020MM-1/NOPB vs LM5020MM-1 |
LM5020MMX-1 | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM5020MM-1/NOPB vs LM5020MMX-1 |
LM5020MM-1 | 13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125 | Texas Instruments | LM5020MM-1/NOPB vs LM5020MM-1 |
LM5020MMX-1/NOPB | 13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125 | Texas Instruments | LM5020MM-1/NOPB vs LM5020MMX-1/NOPB |
LM5020MMX-1 | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5020MM-1/NOPB vs LM5020MMX-1 |