-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5010MHX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5010MHX/NOPB | Texas Instruments | 8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5010MHX/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3076 In Stock |
|
$1.6213 / $3.1100 | Buy Now |
DISTI #
926-LM5010MHX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-H... more RoHS: Compliant | 3376 |
|
$1.3400 / $3.1100 | Buy Now |
DISTI #
V72:2272_07282011
|
Arrow Electronics | Conv DC-DC 8V to 75V Step Down Single-Out 2.5V to 70V 1A 14-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2273 |
|
$1.7750 / $2.5650 | Buy Now |
DISTI #
78455758
|
Verical | Conv DC-DC 8V to 75V Step Down Single-Out 2.5V to 70V 1A 14-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 2273 |
|
$1.7750 / $2.5650 | Buy Now |
|
Bristol Electronics | 545 |
|
RFQ | ||
|
Quest Components | 1486 |
|
$0.8470 / $3.0800 | Buy Now | |
|
Ameya Holding Limited | 8 to 75 Vin 1 A 2.5 to 70 Vo Step Down Switching Regulator - HTSSOP-14 | 23107 |
|
RFQ | |
DISTI #
SMC-LM5010MHX/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8849 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3924 |
|
RFQ | |
DISTI #
C1S746204994520
|
Chip One Stop | Conv DC-DC 8V to 75V Step Down Single-Out 2.5V to 70V 1A 14-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7450 |
|
$1.3000 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5010MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5010MHX/NOPB
Texas Instruments
8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5010MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5010MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5010MH/NOPB | Texas Instruments | $2.2985 | 8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 125 | LM5010MHX/NOPB vs LM5010MH/NOPB |
LM5010MHX | Texas Instruments | Check for Price | 1.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | LM5010MHX/NOPB vs LM5010MHX |
LM5010MH/NOPB | National Semiconductor Corporation | Check for Price | IC 1.5 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | LM5010MHX/NOPB vs LM5010MH/NOPB |
LM5010MHX | National Semiconductor Corporation | Check for Price | IC 1.5 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | LM5010MHX/NOPB vs LM5010MHX |