Overview of LM5010 by Texas Instruments
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5010AMH/UKY8 | Texas Instruments | High Voltage 1A Step Down Switching Regulator 14-HTSSOP | |
LM5010SD/NOPB | Texas Instruments | 8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 | |
LM5010AMHE/NOPB | Texas Instruments | 6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 150 |
CAD Models for LM5010 by Texas Instruments
Resources and Additional Insights for LM5010
Reference Designs related to LM5010
-
Bidirectional DC/DC Converter Reference Design for 12-V/48-V Automotive Systems
The TIDA-01168 reference design is a four-phase: bidirectional DC-DC converter development platform for 12-V/48-V automotive systems. The system uses two LM5170-Q1 current controllers and a TMS320F28027F microcontroller (MCU) for the power stage control. LM5170-Q1 subsystems use average current feedback for current control whereas the C2000™ microcontroller provides voltage feedback. Such a control scheme eliminates phase current balancing typical for multiphase converters. A system based on LM5170-Q1 allows a high level of integration: which reduces printed-circuit board (PCB) area: simplifies design: and speeds up development.
-
PMP9496 适用于汽车类 USB 充电器系统的 CISPR 25 5 类 10W 额定功率参考设计
The PMP9496 reference design is a conducted EMI-optimized (CISPR 25 Class 5) 10 W design for efficient automotive USB charger application utilizing the LM53603 regulator IC (2.1MHz fully-integrated synchronous buck for automotive application ) and TPS2549 USB switch(TPS2549-Q1 Automot
-
PMP9254 4.5V 至 20V 输入;1.8V 输出 (30A);15mm x 20mm 同步降压转换器
PMP9254 is a single-phase synchronous switching regulator accepting an input voltage range of 4.5Vin to 20Vin and providing an output voltage of 1.8Vout capable of supplying 30A of current. This design features an especially high power density (1.8Vout @ 30A in a 20mm x 15mm board) with single-sided component mounting.
-
Class 2 Non-isolated PoE Buck Converter (5V/1A) Reference Design
The PMP10812 reference design is ideal for Class 2 PoE PD applications that do not require isolation. The TPS2378 PD controller provides the interface to the PSE. The LM5010 buck converter has an integrated high side FET and external low side diode rectifier for low cost.
-
TIDA-00044 USB 锂离子电池充电器和电源路径管理参考设计
该参考解决方案设计为当通过 ISET 引脚上的电阻器进行编程以及在出厂时编程为约 540mA 时,向电池输出提供高达 1000mA 的连续电流。USB 电流限制模式由 ISET2 引脚选择,并将电流限制为最大 500mA(逻辑高电平)或 100mA(浮动或高阻抗)ISET2 引脚上的低电阻使用 ISET 电阻对充电电流进行编程。
-
High Fidelity 175-W Class-D Audio Amplifier with Digital Inputs and Processing Reference Design</
This design turns the extremely high performance analog input TPA3251 Class-D amplifier into a digital input system with audio processing using the highly versatile PCM5242 differential output DAC. Now the full performance of TPA3251 amplifier can be realized with a variety of digital input sources. The analog differential output and high SNR of the PCM5242 DAC is a perfect match to the fully differential analog input of the TPA3251 amplifier achieving outstanding noise performance and extremely low distortion. With the miniDSP on the PCM5242: audio processing and filtering can be added to further enhance audio performance in the end equipment.
-
3G-SDI-HSMC-REF 3G-SDI HSMC 子卡
The SDI-HSMC board provides a hardware platform to develop video broadcasting systems. It is to be used by customers designing SDI and AES systems. The HSMC connector enables customers to choose whichever host FPGA board suits their needs.
-
5.0V @ 0.35A Buck Converter
This design is a buck converter for automotive as well as for non-automotive applications. It delivers an output voltage of 5.0V @ 0.35A at an input voltage range of 7.5-24V. It can operate up to 60V for a short time.
-
TIDA-00380 CAN 转 Wi-Fi 网关参考设计
The TIDA-00380 CAN to Wi-Fi Gateway is a reference design that shows how to add Wi-Fi connectivity to a CAN network. The design provides a simple way for users to gain access to the CAN bus traffic via a web page. This connection can be used for diagnostics or to add the capability to contro
-
Automotive Buck Conv for High-temp Ambient (105 deg) Providing 15V @ 160mA Reference Design
This design is a buck converter for automotive applications covering an input voltage range of 30..60V. It provides an output voltage of 15.0V @ 160mA and can operate up to 105 deg ambient temperature.