Part Details for LM5009EVAL/NOPB by Texas Instruments
Results Overview of LM5009EVAL/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5009EVAL/NOPB Information
LM5009EVAL/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection | |
LF347BN/NOPB | Texas Instruments | Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP 0 to 70 | |
LP2902N/NOPB | Texas Instruments | Micropower Quad Operational Amplifier 14-PDIP -40 to 85 |
Price & Stock for LM5009EVAL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5009EVAL/NOPB-ND
|
DigiKey | EVAL BOARD FOR LM5009 Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$58.8000 | Buy Now |
DISTI #
926-LM5009EVAL/NOPB
|
Mouser Electronics | Power Management IC Development Tools LM5009 EVAL BOARD RoHS: Compliant | 0 |
|
$65.1700 | Order Now |
DISTI #
V99:2348_07200578
|
Arrow Electronics | LM5009 DC to DC Converter and Switching Regulator Chip 10VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1816 | Americas - 1 |
|
$4.5850 | Buy Now |
|
Vyrian | Miscellaneous Components | 4 |
|
RFQ |