Part Details for LM5007MM by National Semiconductor Corporation
Results Overview of LM5007MM by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5007MM Information
LM5007MM by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5007MM | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | |
LM5007MM/NOPB | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | |
LM5007MMX/NOPB | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for LM5007MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 315 |
|
RFQ | ||
|
Rochester Electronics | LM5007 - 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12 |
|
$2.0800 / $2.4500 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE (80V) STEP DOWN SWITCHING REGULATOR Switching Regulator, 0.5A, 800kHz Switching Freq-Ma... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for LM5007MM
LM5007MM CAD Models
LM5007MM Part Data Attributes
|
LM5007MM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5007MM
National Semiconductor Corporation
IC 0.9 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM5007MM
This table gives cross-reference parts and alternative options found for LM5007MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5007MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5007MM | Rochester Electronics LLC | Check for Price | 0.9A SWITCHING REGULATOR, PDSO8, MSOP-8 | LM5007MM vs LM5007MM |
LM5007MMX | Texas Instruments | Check for Price | 0.9A SWITCHING REGULATOR, PDSO8, MSOP-8 | LM5007MM vs LM5007MMX |
LM5007MM/NOPB | National Semiconductor Corporation | Check for Price | IC 0.9 A SWITCHING REGULATOR, PDSO8, MSOP-8, Switching Regulator or Controller | LM5007MM vs LM5007MM/NOPB |
LM5007MMX/NOPB | Texas Instruments | $1.6106 | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | LM5007MM vs LM5007MMX/NOPB |
LM5007MM | Texas Instruments | Check for Price | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | LM5007MM vs LM5007MM |