Part Details for LM5007 by National Semiconductor Corporation
Overview of LM5007 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5007
LM5007 CAD Models
Resources and Additional Insights for LM5007
Reference Designs related to LM5007
-
TIDA-00527 RS-485 总线供电参考设计
This design demonstrates the implementation of a buspowered RS-485 application and allows to evaluate different filters for the DC power. This saves the cost and space for a separate power wiring.
- 500-W interleaved SEPIC reference design
-
PoE PSE Type 2 (30W) IEEE 802.3at Fully Autonomous Quad Port Solution.
This reference design is fully autonomous IEEE802.3at: Type-2 (30 W) Power-over-Ethernet (PoE) 4-port power sourcing equipment (PSE). An additional configuration of two non-standard: high-power ports (This reference design is made up of two boards:Motherboard (TPS23861EVM-612)Daughter board (TPS23861EVM-613)The daughter board features two TPS23861 IEEE 802.3at PoE PSE controller devices. The motherboard provides a multi-port base platform interface for the daughter board. Additionally: the motherboard provides interfaces for two optional boards: MSP-EXP430G2 LaunchPad™ (if custom power management programmability is desired) and USB-to-GPIO interface adapter (if PC GUI-based power management configuration is desired).This reference design has undergone exhaustive PoE testing and passes all industry-recognized conformance/interoperability test suites allowing customers to copy/paste the design without concern. The 2-layer PCB: daughter card: design delivers all of this on a low-cost platform.