-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5002SDX/NOPB | Texas Instruments | 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-WSON -40 to 125 | |
LM5002SD/NOPB | Texas Instruments | 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-WSON -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1993
|
Newark | Dc/Dc Conv, Boost/Flyback, 780Khz, Wson8, Topology:Boost, Flyback, Sepic, Input Voltage Min:3.1V, Input Voltage Max:75V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:500Ma, Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LM5002SD/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5900 / $5.9400 | Buy Now |
DISTI #
LM5002SD/NOPBCT-ND
|
DigiKey | IC REG MULTI CONFG ADJ 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3941 In Stock |
|
$2.3163 / $4.9600 | Buy Now |
DISTI #
926-LM5002SD/NOPB
|
Mouser Electronics | Switching Voltage Regulators Hi Vtg Switch Mode Reg RoHS: Compliant | 596 |
|
$2.3100 / $4.9500 | Buy Now |
DISTI #
J56:1989_00058422
|
Arrow Electronics | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2334 | Europe - 8000 |
|
$2.3760 | Buy Now |
DISTI #
V72:2272_07281998
|
Arrow Electronics | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 Container: Cut Strips | Americas - 450 |
|
$2.3760 / $4.8790 | Buy Now |
DISTI #
77268407
|
Verical | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 450 |
|
$4.8790 | Buy Now |
DISTI #
C1S523900696189
|
Chip1Stop | Conv DC-DC 3.1V to 75V Step Up Single-Out 1.26V to 75V 8-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 995 |
|
$2.4100 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5002SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5002SD/NOPB
Texas Instruments
3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1.26 V | |
Output Voltage-Nom | 6.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5002SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5002SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5002SDX/NOPB | 3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-WSON -40 to 125 | Texas Instruments | LM5002SD/NOPB vs LM5002SDX/NOPB |