-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.3-W, stereo, analog input Class-AB audio amplifier 8-WSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6379
|
Newark | Audio Amplifier, Class Ab, 1.3W, Wson-8, Output Power:1.3W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Wson, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4995SD/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 694 |
|
$1.3900 / $1.8000 | Buy Now |
DISTI #
LM4995SD/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 1.25W 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2541 In Stock |
|
$0.6495 / $1.5300 | Buy Now |
DISTI #
926-LM4995SD/NOPB
|
Mouser Electronics | Audio Amplifiers 1.3-W, stereo, analog input Class-AB audio amplifier 8-WSON RoHS: Compliant | 266 |
|
$0.5990 / $1.5400 | Buy Now |
DISTI #
V72:2272_07281976
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1831 Container: Cut Strips | Americas - 936 |
|
$0.6716 / $0.8007 | Buy Now |
DISTI #
53812007
|
Verical | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin WSON EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 1831 | Americas - 936 |
|
$0.6716 / $0.6770 | Buy Now |
|
Ameya Holding Limited | LM4995SD/NOPB AB 类 音频放大器 IC, +85 °C, 8引脚 SD封装 | 223446 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 3W MONO AB 8SON | 35000 |
|
RFQ | |
DISTI #
3116887RL
|
element14 Asia-Pacific | AUDIO AMPLIFIER, CLASS AB, 1.3W, WSON-8 RoHS: Compliant Min Qty: 1 Container: Reel | 694 |
|
$1.8703 | Buy Now |
DISTI #
3116887
|
element14 Asia-Pacific | AUDIO AMPLIFIER, CLASS AB, 1.3W, WSON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 694 |
|
$1.8703 | Buy Now |
DISTI #
3116887
|
Farnell | AUDIO AMPLIFIER, CLASS AB, 1.3W, WSON-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 694 |
|
$0.7210 / $1.2239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4995SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4995SD/NOPB
Texas Instruments
1.3-W, stereo, analog input Class-AB audio amplifier 8-WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4995SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4995SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4995SD | 1.25W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, 0.5 PICTH, LLP-8 | Texas Instruments | LM4995SD/NOPB vs LM4995SD |
LM4995SD/NOPB | IC 1.25 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, 0.5 PICTH, ROHS COMPLIANT, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4995SD/NOPB vs LM4995SD/NOPB |