Consumer Circuits
LM4992SD/NOPB
Description: 1.07-W, stereo, analog input Class-AB audio amplifier 14-WSON -40 to 85

Overview of LM4992SD/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4992SD/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM4992SD/NOPBCT-ND
DigiKey IC AMP CLSS AB STER 1.07W 14WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.8799
  • 2,000 $0.8509
  • 3,000 $0.8364
  • 5,000 $0.8203
  • 7,000 $0.8109
  • 10,000 $0.8019
$0.8019 / $0.8799 Buy Now
DISTI # 926-LM4992SD/NOPB
Mouser Electronics Audio Amplifiers 1.07-W, stereo, analog input Class-AB audio amplifier 14-WSON -40 to 85 RoHS: Compliant 626
  • 1 $1.7900
  • 10 $1.5700
  • 100 $1.2900
  • 250 $1.2100
  • 500 $1.0600
  • 1,000 $0.8590
  • 2,000 $0.8000
  • 5,000 $0.7700
  • 10,000 $0.7410
$0.7410 / $1.7900 Buy Now
Rochester Electronics LM4992 420mW Stereo Cell Phone Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 385
  • 1 $0.8560
  • 25 $0.8389
  • 100 $0.8046
  • 500 $0.7704
  • 1,000 $0.7276
$0.7276 / $0.8560 Buy Now
Ameya Holding Limited IC AMP AUDIO PWR 1.07W AB 14WSON 20250
RFQ

CAD Models for LM4992SD/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4992SD/NOPB by Texas Instruments

LM4992SD/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
GREEN, LLP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
1%
JESD-30 Code
R-XDSO-N14
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
1.2 W
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC14,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM4992SD/NOPB
    Texas Instruments
    1.07-W, stereo, analog input Class-AB audio amplifier 14-WSON -40 to 85
    VS

Alternate Parts for LM4992SD/NOPB

This table gives cross-reference parts and alternative options found for LM4992SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4992SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4992SD 1.07W, 2 CHANNEL, AUDIO AMPLIFIER, DSO14, LLP-14 Texas Instruments LM4992SD/NOPB vs LM4992SD
Part Number Description Manufacturer Compare
LM4992SD 1.07W, 2 CHANNEL, AUDIO AMPLIFIER, DSO14, LLP-14 Texas Instruments LM4992SD/NOPB vs LM4992SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4992SD/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4992SD/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4992SD/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4992SD/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4992SD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4992SD/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4992SD/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4992SD/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4992SD/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: