-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6378
|
Newark | Amp, Audio, Stereo 3.1W, Smd, 4952, Output Power:3.1W, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:9.6V To 16V, Amplifier Case Style:To-263, No. Of Pins:9Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4952TS/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6400 / $4.7800 | Buy Now |
DISTI #
LM4952TS/NOPB-ND
|
DigiKey | IC AMP CLSS AB STER 3.8W TO263-9 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1189 In Stock |
|
$1.8363 / $2.7600 | Buy Now |
DISTI #
926-LM4952TS/NOPB
|
Mouser Electronics | Audio Amplifiers 3.1W Stereo-SE Audio Pwr Amp RoHS: Compliant | 12807 |
|
$1.9000 / $3.9300 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3.8W AB TO263-9 | 61835 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4952TS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4952TS/NOPB
Texas Instruments
3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-263, SMSIP9H,.5,38 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 78 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PSSO-G9 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP9H,.5,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.965 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.687 mm |
This table gives cross-reference parts and alternative options found for LM4952TS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4952TS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4952TS | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSSO9, TO-263, 9 PIN, Audio Control IC | National Semiconductor Corporation | LM4952TS/NOPB vs LM4952TS |