Part Details for LM4951SD by National Semiconductor Corporation
Overview of LM4951SD by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM4951SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM4951 - Audio Amplifier, 1.8W, 1 Channel(s), 1 Func, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 109 |
|
$0.6769 / $0.7963 | Buy Now |
|
ComSIT USA | WIDE VOLTAGE RANGE 1.8 WATT AUDIO AMPLIFIER Audio Amplifier, 1.8W, 1 Channel(s), 1 Func, PDSO10 RoHS: Compliant | Europe - 4745 |
|
RFQ |
Part Details for LM4951SD
LM4951SD CAD Models
LM4951SD Part Data Attributes:
|
LM4951SD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4951SD
National Semiconductor Corporation
IC 1.8 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM4951SD
This table gives cross-reference parts and alternative options found for LM4951SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4951SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4951SD | 1.8W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10 | Texas Instruments | LM4951SD vs LM4951SD |
LM4951SD/NOPB | 1.8-W, mono, 2.7- to 9-V, analog input Class-AB audio amplifer 10-WSON | Texas Instruments | LM4951SD vs LM4951SD/NOPB |
LM4951SD/NOPB | IC 1.8 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10, Audio/Video Amplifier | National Semiconductor Corporation | LM4951SD vs LM4951SD/NOPB |