Part Details for LM4936MHX/NOPB by National Semiconductor Corporation
Overview of LM4936MHX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4936MHX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4936MHX/NOPB-ND
|
DigiKey | LM4936 STEREO 2W AUDIO POWER AMP Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4840 In Stock |
|
$2.2500 | Buy Now |
|
Rochester Electronics | LM4936 Stereo 2W Audio Power Amplifiers w/ Volume Control & Selectable Control Interface RoHS: Compliant Status: Active Min Qty: 1 | 4840 |
|
$1.8400 / $2.1600 | Buy Now |
Part Details for LM4936MHX/NOPB
LM4936MHX/NOPB CAD Models
LM4936MHX/NOPB Part Data Attributes
|
LM4936MHX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4936MHX/NOPB
National Semiconductor Corporation
Audio Amplifier, 2 Func, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |