Part Details for LM49350RL by National Semiconductor Corporation
Overview of LM49350RL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM49350RL
LM49350RL CAD Models
LM49350RL Part Data Attributes
|
LM49350RL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM49350RL
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PBGA36, 3.5 X 3.5 MM, ROHS COMPLIANT, MICRO SMDXT-36, Consumer IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3.5 X 3.5 MM, ROHS COMPLIANT, MICRO SMDXT-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 1.7V TO 2.0V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.459 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.725 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.459 mm |
Alternate Parts for LM49350RL
This table gives cross-reference parts and alternative options found for LM49350RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49350RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49350RL | SPECIALTY CONSUMER CIRCUIT, PBGA36, 3.5 X 3.5 MM, ROHS COMPLIANT, MICRO SMDXT-36 | Texas Instruments | LM49350RL vs LM49350RL |
LM49350RL/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PBGA36, 3.5 X 3.5 MM, ROHS COMPLIANT, MICRO SMDXT-36, Consumer IC:Other | National Semiconductor Corporation | LM49350RL vs LM49350RL/NOPB |