Part Details for LM4930ITLX/NOPB by Texas Instruments
Overview of LM4930ITLX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4930ITLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4930ITLX/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 36DSBGA Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2875 | Buy Now |
DISTI #
926-LM4930ITLX/NOPB
|
Mouser Electronics | Interface - CODECs Audio Subsystem with Stereo Headphone &, Mono Speaker Amplifiers 36-DSBGA -30 to 85 RoHS: Compliant | 0 |
|
$6.4400 | Order Now |
DISTI #
85988612
|
Verical | Audio Amp Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 36-Pin uSMD T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1301 | Americas - 1000 |
|
$6.7750 / $7.8125 | Buy Now |
|
Rochester Electronics | LM4930 Audio Subsystem with Stereo Headphone Mono Speaker Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$5.4200 / $6.3800 | Buy Now |
Part Details for LM4930ITLX/NOPB
LM4930ITLX/NOPB CAD Models
LM4930ITLX/NOPB Part Data Attributes
|
LM4930ITLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4930ITLX/NOPB
Texas Instruments
Audio Subsystem with Stereo Headphone & Mono Speaker Amplifiers 36-DSBGA -30 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ALSO OPERATE WITH 2.6 TO 4.5 V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.4275 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.262 mm |
Alternate Parts for LM4930ITLX/NOPB
This table gives cross-reference parts and alternative options found for LM4930ITLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4930ITLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4930ITLX | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PBGA36, MICRO SMD-36 | LM4930ITLX/NOPB vs LM4930ITLX |
LM4930ITL | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PBGA36, MICRO SMD-36 | LM4930ITLX/NOPB vs LM4930ITL |