Part Details for LM49270SQ by Texas Instruments
Overview of LM49270SQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM49270SQ/NOPB | Texas Instruments | Filterless 2.2W Class-D Audio Subsystem w/ OCL Headphone Amp, 3D Enhancement, & Headphone Sense 28-WQFN -40 to 85 |
Part Details for LM49270SQ
LM49270SQ CAD Models
LM49270SQ Part Data Attributes
|
LM49270SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49270SQ
Texas Instruments
2.2W, 2 CHANNEL, AUDIO AMPLIFIER, QCC28, 5 X 5 MM, LLP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for LM49270SQ
This table gives cross-reference parts and alternative options found for LM49270SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49270SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49270SQ/NOPB | 2.3-W, stereo Class-D audio amp with 155-mW headphone amp & 3D enhancement 28-WQFN -40 to 85 | Texas Instruments | LM49270SQ vs LM49270SQ/NOPB |
LM49270SQ | IC 2.2 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC28, 5 X 5 MM, LLP-28, Audio/Video Amplifier | National Semiconductor Corporation | LM49270SQ vs LM49270SQ |