Part Details for LM4926TLX/NOPB by Texas Instruments
Results Overview of LM4926TLX/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4926TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120229
|
Verical | Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 14-Pin uSMD T/R Min Qty: 255 Package Multiple: 1 Date Code: 1201 | Americas - 6000 |
|
$1.3375 / $1.4750 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 2 Func, PBGA14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.0700 / $1.2600 | Buy Now |
Part Details for LM4926TLX/NOPB
LM4926TLX/NOPB CAD Models
LM4926TLX/NOPB Part Data Attributes
|
LM4926TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4926TLX/NOPB
Texas Instruments
AUDIO AMPLIFIER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B14 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA14,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |