Part Details for LM4923LQ/NOPB by Texas Instruments
Overview of LM4923LQ/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4923LQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM4923LQ/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 1.1W 8WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7941 / $1.8700 | Buy Now |
DISTI #
926-LM4923LQ/NOPB
|
Mouser Electronics | Audio Amplifiers 1.1-W, mono, fully differential analog input Class-AB audio amplifier 8-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$0.7940 / $0.9210 | Order Now |
|
Rochester Electronics | LM4923 1.1 Watt Fully Differential Audio Power Amplifier With Shutdown Select RoHS: Compliant Status: Active Min Qty: 1 | 29995 |
|
$0.7797 / $0.9173 | Buy Now |
|
Ameya Holding Limited | LM4923LQ/NOPB AB 类 音频放大器 IC 50dB, +85 °C, 8引脚 LLP封装 | 59500 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 1.1W MONO 8WQFN | 2500 |
|
RFQ |
Part Details for LM4923LQ/NOPB
LM4923LQ/NOPB CAD Models
LM4923LQ/NOPB Part Data Attributes
|
LM4923LQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4923LQ/NOPB
Texas Instruments
1.1-W, mono, fully differential analog input Class-AB audio amplifier 8-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, WQFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC8,.08SQ,32/25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LM4923LQ/NOPB
This table gives cross-reference parts and alternative options found for LM4923LQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4923LQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4923LQ | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, QCC8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4923LQ/NOPB vs LM4923LQ |
LM4923LQ | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, QCC8, LLP-8 | Texas Instruments | LM4923LQ/NOPB vs LM4923LQ |