Part Details for LM49155TLX/NOPB by Texas Instruments
Overview of LM49155TLX/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM49155TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM49155TLX/NOPB-ND
|
DigiKey | IC AMP D/AB STEREO 36DSBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.9580 / $3.0804 | Buy Now |
DISTI #
926-LM49155TLX/NOPB
|
Mouser Electronics | Audio Amplifiers Uplink noise suppression & downlink SNR enhancement analog audio subsystem 36-DSBGA RoHS: Compliant | 0 |
|
$2.8800 / $3.0300 | Order Now |
Part Details for LM49155TLX/NOPB
LM49155TLX/NOPB CAD Models
LM49155TLX/NOPB Part Data Attributes
|
LM49155TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49155TLX/NOPB
Texas Instruments
Uplink noise suppression & downlink SNR enhancement analog audio subsystem 36-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.459 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.435 mm |
Alternate Parts for LM49155TLX/NOPB
This table gives cross-reference parts and alternative options found for LM49155TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49155TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49155TL/NOPB | Uplink noise suppression & downlink SNR enhancement analog audio subsystem 36-DSBGA | Texas Instruments | LM49155TLX/NOPB vs LM49155TL/NOPB |