-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25-W, mono Class-D audio amplifier with integrated 135-mW earpiece amp & 42-mW headphone amp 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM49150TL/NOPBCT-ND
|
DigiKey | IC AMP CLASS D MONO 2.1W 20USMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.8931 / $3.8600 | Buy Now |
DISTI #
926-LM49150TL/NOPB
|
Mouser Electronics | Audio Amplifiers 1.25-W, mono Class-D audio amplifier with integrated 135-mW earpiece amp & 42-mW headphone amp 20-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$1.7300 / $3.5000 | Order Now |
|
Ameya Holding Limited | IC AUDIO SUBSYSTEM 2.1W D 20USMD | 24750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49150TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49150TL/NOPB
Texas Instruments
1.25-W, mono Class-D audio amplifier with integrated 135-mW earpiece amp & 42-mW headphone amp 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | SMD-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.644 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.225 mm |
This table gives cross-reference parts and alternative options found for LM49150TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49150TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49150TLX/NOPB | IC 2.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA20, GREEN, MICRO, SMD-20, Audio/Video Amplifier | National Semiconductor Corporation | LM49150TL/NOPB vs LM49150TLX/NOPB |
LM49150TLX | IC 2.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA20, MICRO, SMD-20, Audio/Video Amplifier | National Semiconductor Corporation | LM49150TL/NOPB vs LM49150TLX |