-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4910MM/NOPB | Texas Instruments | LM4910 Output Capacitor-less Stereo 35mW Headphone Amplifier 8-VSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4910MM/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB STER 35MW 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2285 In Stock |
|
$0.6688 / $1.1900 | Buy Now |
DISTI #
926-LM4910MM/NOPB
|
Mouser Electronics | Audio Amplifiers 35-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85 RoHS: Compliant | 3693 |
|
$0.6040 / $0.7100 | Buy Now |
DISTI #
V72:2272_07281889
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo 0.035W Class-AB 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1917 Container: Cut Strips | Americas - 8 |
|
$0.3613 / $0.7183 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 92 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 0.035W, 2 CHANNEL(S), 1 FUNC, PDSO8 | 73 |
|
$0.6750 / $2.2500 | Buy Now |
|
Rochester Electronics | LM4910 LM4910 Output Capacitor-less Stereo 35mW Headphone Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 31000 |
|
$0.6148 / $0.7233 | Buy Now |
DISTI #
C1S746203961738
|
Chip1Stop | Audio Amp Headphone 2-CH Stereo 0.035W Class-AB 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 8 |
|
$1.1400 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB STER 35MW 8VSSOP | 888 |
|
$0.6830 / $1.0599 | Buy Now |
|
LCSC | Dual Channel 35mWx232 VSSOP-8 Audio Amplifiers ROHS | 888 |
|
$0.5977 / $0.9275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4910MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4910MM/NOPB
Texas Instruments
35-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.035 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4910MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4910MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4910MM | 0.035W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | LM4910MM/NOPB vs LM4910MM |
LM4910MM/NOPB | IC 0.035 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4910MM/NOPB vs LM4910MM/NOPB |