-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
540-mW, mono, 44-mW stereo, analog input Class-AB audio amplifier 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM49101TMX/NOPB | Texas Instruments | Mono Class AB Audio Subsystem with a True Ground Headphone Amplifier and Earpiece Switch 25-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM49101TM/NOPB-296-ND
|
DigiKey | IC AMP CLSS AB MONO 1.3W 25DSBGA Min Qty: 139 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8500 In Stock |
|
$2.1600 | Buy Now |
DISTI #
296-LM49101TM/NOPBCT-ND
|
DigiKey | IC AMP CLSS AB MONO 1.3W 25DSBGA Min Qty: 139 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$1.7794 / $1.9556 | Buy Now |
DISTI #
926-LM49101TM/NOPB
|
Mouser Electronics | Audio Amplifiers 540-mW mono 44-mW stereo analog input A 926-LM49101TMX/NOPB RoHS: Compliant | 0 |
|
$2.2200 / $5.6800 | Order Now |
|
Rochester Electronics | LM49101 Mono Class AB Audio Subsystem with a True Ground Headphone Amplifier and Earpiece Switch RoHS: Compliant Status: Active Min Qty: 1 | 8500 |
|
$1.7700 / $2.0800 | Buy Now |
|
Ameya Holding Limited | IC AUDIO SUBSYSTM 1.3W AB 25BGA | 8950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49101TM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49101TM/NOPB
Texas Instruments
540-mW, mono, 44-mW stereo, analog input Class-AB audio amplifier 25-DSBGA -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 72 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM49101TM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49101TM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM49101TMX/NOPB | Texas Instruments | Check for Price | 540-mW, mono, 44-mW stereo, analog input Class-AB audio amplifier 25-DSBGA -40 to 85 | LM49101TM/NOPB vs LM49101TMX/NOPB |