Part Details for LM4908MM by National Semiconductor Corporation
Results Overview of LM4908MM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4908MM
LM4908MM CAD Models
LM4908MM Part Data Attributes
|
LM4908MM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4908MM
National Semiconductor Corporation
Audio Amplifier, 0.157W, 2 Channel(s), 1 Func, PDSO8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.157 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4908MM
This table gives cross-reference parts and alternative options found for LM4908MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4908MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4908MM | Texas Instruments | Check for Price | 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | LM4908MM vs LM4908MM |
LM4908MMX | Texas Instruments | Check for Price | 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | LM4908MM vs LM4908MMX |
LM4908MA | Texas Instruments | Check for Price | 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8 | LM4908MM vs LM4908MA |
LM4908LQX | Texas Instruments | Check for Price | 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, QCC8, LLP-8 | LM4908MM vs LM4908LQX |
LM4908LQ | Texas Instruments | Check for Price | 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, QCC8, LLP-8 | LM4908MM vs LM4908LQ |
LM4809MA/NOPB | Texas Instruments | Check for Price | 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8 | LM4908MM vs LM4809MA/NOPB |
LM4809MAX/NOPB | Texas Instruments | Check for Price | 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | LM4908MM vs LM4809MAX/NOPB |
LM4908LQ/NOPB | Texas Instruments | Check for Price | 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, QCC8, LLP-8 | LM4908MM vs LM4908LQ/NOPB |
LM4911MMX/NOPB | National Semiconductor Corporation | Check for Price | IC 0.145 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier | LM4908MM vs LM4911MMX/NOPB |
LM4810MAX/NOPB | Texas Instruments | Check for Price | 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | LM4908MM vs LM4810MAX/NOPB |