Part Details for LM4906GR by National Semiconductor Corporation
Overview of LM4906GR by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for LM4906GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4906GR-ND
|
DigiKey | AUDIO AMPLIFIER Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | Audio Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for LM4906GR
LM4906GR CAD Models
LM4906GR Part Data Attributes
|
LM4906GR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4906GR
National Semiconductor Corporation
IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA12, MICRO ARRAY, LLP-12, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA16,4X4,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B12 | |
JESD-609 Code | e0 | |
Length | 2.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |
Alternate Parts for LM4906GR
This table gives cross-reference parts and alternative options found for LM4906GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4906GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4906GR | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA12, MICRO ARRAY, LLP-12 | Texas Instruments | LM4906GR vs LM4906GR |