Part Details for LM4899ITLX by National Semiconductor Corporation
Overview of LM4899ITLX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4899ITLX
LM4899ITLX CAD Models
LM4899ITLX Part Data Attributes:
|
LM4899ITLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4899ITLX
National Semiconductor Corporation
Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO SMD-9 | |
Reach Compliance Code | not_compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e0 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.514 mm |
Alternate Parts for LM4899ITLX
This table gives cross-reference parts and alternative options found for LM4899ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4899ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4899ITLX | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | Texas Instruments | LM4899ITLX vs LM4899ITLX |
LM4899ITL/NOPB | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9 | Texas Instruments | LM4899ITLX vs LM4899ITL/NOPB |
LM4899ITL | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9 | Texas Instruments | LM4899ITLX vs LM4899ITL |