LM4891LDX
Description: IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10, Audio/Video Amplifier

Overview of LM4891LDX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Automotive

CAD Models for LM4891LDX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4891LDX by National Semiconductor Corporation

LM4891LDX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
VSON, SOLCC10,.16,20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
2%
JESD-30 Code
R-PDSO-N10
JESD-609 Code
e0
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
1 W
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC10,.16,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
10 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LM4891LDX
    National Semiconductor Corporation
    IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10, Audio/Video Amplifier
    VS

Alternate Parts for LM4891LDX

This table gives cross-reference parts and alternative options found for LM4891LDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4891LDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4891LDX/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10 Texas Instruments LM4891LDX vs LM4891LDX/NOPB
Part Number Description Manufacturer Compare
LM4895MDC IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier National Semiconductor Corporation LM4891LDX vs LM4895MDC
LM4871MMX/NOPB IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4891LDX vs LM4871MMX/NOPB
LM4893MMX 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 Texas Instruments LM4891LDX vs LM4893MMX
LM4895LD/NOPB 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 Texas Instruments LM4891LDX vs LM4895LD/NOPB
LM4891M/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 Texas Instruments LM4891LDX vs LM4891M/NOPB
LM4991LDX IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier National Semiconductor Corporation LM4891LDX vs LM4991LDX
LM4894LDX 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 Texas Instruments LM4891LDX vs LM4894LDX
LM4899LDX 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10 Texas Instruments LM4891LDX vs LM4899LDX
LM4889LDX 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10 Texas Instruments LM4891LDX vs LM4889LDX
LM4894ITLX IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier National Semiconductor Corporation LM4891LDX vs LM4894ITLX

Related Parts for LM4891LDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4891LDX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4891LDX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM4891LDX would you like to use for your alert(s)?
  • Please alert me when LM4891LDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4891LDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4891LDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4891LDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4891LDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4891LDX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: