Part Details for LM48823TL by National Semiconductor Corporation
Overview of LM48823TL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM48823TL
LM48823TL CAD Models
LM48823TL Part Data Attributes
|
LM48823TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48823TL
National Semiconductor Corporation
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA16, 2 X 2 MM, MICRO, SMD-16, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA16,4X4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.97 mm |
Alternate Parts for LM48823TL
This table gives cross-reference parts and alternative options found for LM48823TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48823TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48823TL/NOPB | Mono, analog input, ceramic speaker driver with I2C volume control & integrated 5.4-V charge pump 16-DSBGA | Texas Instruments | LM48823TL vs LM48823TL/NOPB |
LM48823TL/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA16, 2 X 2 MM, GREEN, MICRO, SMD-16, Audio Control IC | National Semiconductor Corporation | LM48823TL vs LM48823TL/NOPB |
LM48823TLX | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA16, 2 X 2 MM, MICRO, SMD-16, Audio Control IC | National Semiconductor Corporation | LM48823TL vs LM48823TLX |