Part Details for LM4873MTEX-1 by Texas Instruments
Overview of LM4873MTEX-1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4873MTEX/NOPB | Texas Instruments | Dual 2.1W Audio Amplifier Plus Stereo Headphone Function 20-HTSSOP -40 to 85 |
Part Details for LM4873MTEX-1
LM4873MTEX-1 CAD Models
LM4873MTEX-1 Part Data Attributes
|
LM4873MTEX-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4873MTEX-1
Texas Instruments
3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO28, 9.70 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HTSSOP, TSSOP28,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM4873MTEX-1
This table gives cross-reference parts and alternative options found for LM4873MTEX-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4873MTEX-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4873MTE-1 | Audio Amplifier, 3W, 2 Channel(s), 1 Func, PDSO28 | National Semiconductor Corporation | LM4873MTEX-1 vs LM4873MTE-1 |
LM4873MTEX-1 | Audio Amplifier, 3W, 2 Channel(s), 1 Func, PDSO28 | National Semiconductor Corporation | LM4873MTEX-1 vs LM4873MTEX-1 |
LM4873MTEX-1/NOPB | 3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO28, 9.70 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-28 | Texas Instruments | LM4873MTEX-1 vs LM4873MTEX-1/NOPB |