Part Details for LM4873MTE/NOPB by Texas Instruments
Results Overview of LM4873MTE/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM4873MTEX/NOPB | Texas Instruments | Dual 2.1W Audio Amplifier Plus Stereo Headphone Function 20-HTSSOP -40 to 85 |
Price & Stock for LM4873MTE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4873MTE/NOPB-296-ND
|
DigiKey | LM4873 DUAL 2.1W AUDIO AMPLIFIER Min Qty: 91 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$3.3000 | Buy Now |
DISTI #
296-36903-1-ND
|
DigiKey | IC AMP CLASS AB STER 3W 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81 In Stock |
|
$3.3892 / $6.0100 | Buy Now |
DISTI #
926-LM4873MTE/NOPB
|
Mouser Electronics | Audio Amplifiers Dual 2.1W Audio Amp Plus Stereo HdPh Fcn A 926-LM4873MTEX/NOPB RoHS: Compliant | 3 |
|
$3.4200 / $7.8000 | Buy Now |
|
Rochester Electronics | LM4873 Dual 2.1W Audio Amplifier Plus Stereo Headphone Function RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$2.6900 / $3.1700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3W STER 20TSSO | 11855 |
|
RFQ |