Part Details for LM4867LQ by Texas Instruments
Overview of LM4867LQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4867LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP AUDIO PWR 3W STER 24WQFN | 3750 |
|
RFQ |
Part Details for LM4867LQ
LM4867LQ CAD Models
LM4867LQ Part Data Attributes
|
LM4867LQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4867LQ
Texas Instruments
3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC24, EXPOSED PAD, LLP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER |
Alternate Parts for LM4867LQ
This table gives cross-reference parts and alternative options found for LM4867LQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4867LQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4867LQ/NOPB | IC 3 W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC24, EXPOSED PAD, LLP-24, Audio/Video Amplifier | National Semiconductor Corporation | LM4867LQ vs LM4867LQ/NOPB |
LM4867LQ | Audio Amplifier, 3W, 2 Channel(s), 1 Func, PQCC24 | National Semiconductor Corporation | LM4867LQ vs LM4867LQ |