Part Details for LM4864M by National Semiconductor Corporation
Overview of LM4864M by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4864M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Bristol Electronics | 9016 |
|
RFQ | ||
|
Quest Components | 138 |
|
$0.5280 / $1.7600 | Buy Now | |
|
Rochester Electronics | LM4864 - Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 342 |
|
$0.3481 / $0.4095 | Buy Now |
|
ComSIT USA | 725 MILLI WATT AUDIO POWER AMPLIFIER WITH SHUTDOWN MODE Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, CMOS, PDSO8 RoHS: Not Compliant | Europe - 98 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3515 |
|
RFQ | |
|
Chip1Cloud | 300 mW Audio Power Amplifier with Shutdown Mode | 11300 |
|
RFQ |
Part Details for LM4864M
LM4864M CAD Models
LM4864M Part Data Attributes
|
LM4864M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4864M
National Semiconductor Corporation
IC 0.675 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.675 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM4864M
This table gives cross-reference parts and alternative options found for LM4864M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4864MX | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | LM4864M vs LM4864MX |
LM4864M/NOPB | IC 0.675 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4864M vs LM4864M/NOPB |
LM4864M/NOPB | 725-mW, mono, analog input, Class-AB audio amplifier 8-SOIC -40 to 85 | Texas Instruments | LM4864M vs LM4864M/NOPB |