Part Details for LM4859SP by National Semiconductor Corporation
Overview of LM4859SP by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4859SP
LM4859SP CAD Models
LM4859SP Part Data Attributes:
|
LM4859SP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4859SP
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, QCC28, LLP-28, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for LM4859SP
This table gives cross-reference parts and alternative options found for LM4859SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4859SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4859SP/NOPB | 1.2-W, stereo, analog input, Class-AB audio amplifier with 3D enhancement & 10 output modes 28-UQFN -40 to 85 | Texas Instruments | LM4859SP vs LM4859SP/NOPB |
LM4859SPX | IC SPECIALTY CONSUMER CIRCUIT, QCC28, LLP-28, Consumer IC:Other | National Semiconductor Corporation | LM4859SP vs LM4859SPX |
LM4859SPX | SPECIALTY CONSUMER CIRCUIT, QCC28, LLP-28 | Texas Instruments | LM4859SP vs LM4859SPX |