-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-W, stereo, analog input, Class-AB audio amplifier with 3D enhancement & 10 output modes 28-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4859SP/NOPB | Texas Instruments | Stereo 1.2W Audio Sub-system with 3D Enhancement 28-UQFN -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4859SP/NOPB-ND
|
DigiKey | IC AMP CLASS AB STER 1.6W 28WQFN Min Qty: 174 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
286 In Stock |
|
$1.7300 | Buy Now |
DISTI #
LM4859SP/NOPBTR-ND
|
DigiKey | IC AMP CLASS AB STER 1.6W 28WQFN Min Qty: 174 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6390 / $1.7439 | Buy Now |
DISTI #
926-LM4859SP/NOPB
|
Mouser Electronics | Audio Amplifiers 1.2-W, stereo, analog input, Class-AB audio amplifier with 3D enhancement & 10 output modes 28-UQFN -40 to 85 RoHS: Compliant | 0 |
|
$1.5400 / $1.6800 | Order Now |
|
Rochester Electronics | LM4859 Stereo 1.2W Audio Sub-system with 3D Enhancement RoHS: Compliant Status: Active Min Qty: 1 | 286 |
|
$1.4800 / $1.7400 | Buy Now |
|
Ameya Holding Limited | IC AUDIO SUBSYSTEM W/3D AB 28LLP | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4859SP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4859SP/NOPB
Texas Instruments
1.2-W, stereo, analog input, Class-AB audio amplifier with 3D enhancement & 10 output modes 28-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | UQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LM4859SP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4859SP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4859SPX/NOPB | SPECIALTY CONSUMER CIRCUIT, QCC28, GREEN, UQFN-28 | Texas Instruments | LM4859SP/NOPB vs LM4859SPX/NOPB |
LM4859SPX | SPECIALTY CONSUMER CIRCUIT, QCC28, LLP-28 | Texas Instruments | LM4859SP/NOPB vs LM4859SPX |
LM4859SPX | IC SPECIALTY CONSUMER CIRCUIT, QCC28, LLP-28, Consumer IC:Other | National Semiconductor Corporation | LM4859SP/NOPB vs LM4859SPX |