Part Details for LM4857ITL by National Semiconductor Corporation
Overview of LM4857ITL by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Price & Stock for LM4857ITL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Stereo 1.2W Audio Sub-system with 3D Enhancement | 12000 |
|
RFQ |
Part Details for LM4857ITL
LM4857ITL CAD Models
LM4857ITL Part Data Attributes
|
LM4857ITL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4857ITL
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30, Consumer IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO SMD-30 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e0 | |
Length | 2.949 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.543 mm |
Alternate Parts for LM4857ITL
This table gives cross-reference parts and alternative options found for LM4857ITL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4857ITL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4857ITL/NOPB | SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30 | Texas Instruments | LM4857ITL vs LM4857ITL/NOPB |
LM4857ITL | SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30 | Texas Instruments | LM4857ITL vs LM4857ITL |
LM4857ITL/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30, Consumer IC:Other | National Semiconductor Corporation | LM4857ITL vs LM4857ITL/NOPB |