-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mono, analog input, ceramic speaker driver with I<sup>2</sup>C volume control & integrated 5.8-V charge pump 16-DSBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM48557TL/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 16USMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
375 In Stock |
|
$1.8793 / $3.7400 | Buy Now |
DISTI #
926-LM48557TL/NOPB
|
Mouser Electronics | Audio Amplifiers Mono, analog input, ceramic speaker driver with I2C volume control & integrated 5.8-V charge pump 16-DSBGA RoHS: Compliant | 0 |
|
$1.8700 / $3.7400 | Order Now |
|
Rochester Electronics | LM48557 Mono, Bridge-Tied Load, Ceramic Speaker Driver with I2C Volume Control and Reset RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$1.7300 / $2.0400 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR MONO AB 16USMD | 64300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48557TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48557TL/NOPB
Texas Instruments
Mono, analog input, ceramic speaker driver with I<sup>2</sup>C volume control & integrated 5.8-V charge pump 16-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.96 mm |
This table gives cross-reference parts and alternative options found for LM48557TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48557TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48557TLX/NOPB | Mono, analog input, ceramic speaker driver with I2C volume control & integrated 5.8-V charge pump 16-DSBGA | Texas Instruments | LM48557TL/NOPB vs LM48557TLX/NOPB |