Part Details for LM4850MTX by National Semiconductor Corporation
Overview of LM4850MTX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4850MTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for LM4850MTX
LM4850MTX CAD Models
LM4850MTX Part Data Attributes
|
LM4850MTX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4850MTX
National Semiconductor Corporation
Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM4850MTX
This table gives cross-reference parts and alternative options found for LM4850MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4850MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4850MT/NOPB | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | LM4850MTX vs LM4850MT/NOPB |
LM4850MTX/NOPB | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | LM4850MTX vs LM4850MTX/NOPB |
LM4850MTX | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | LM4850MTX vs LM4850MTX |
LM4850MT | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, CMOS, PDSO14 | National Semiconductor Corporation | LM4850MTX vs LM4850MT |