Part Details for LM4849MHX by National Semiconductor Corporation
Overview of LM4849MHX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LM4849MHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSSOP-28 | 26928 |
|
RFQ |
Part Details for LM4849MHX
LM4849MHX CAD Models
LM4849MHX Part Data Attributes:
|
LM4849MHX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4849MHX
National Semiconductor Corporation
Volume Control Circuit, 2 Channel(s), PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-28 | |
Reach Compliance Code | not_compliant | |
Channel Separation | 70 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM4849MHX
This table gives cross-reference parts and alternative options found for LM4849MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4849MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4832MT/NOPB | IC 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | Texas Instruments | LM4849MHX vs LM4832MT/NOPB |
LM4849MHX | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4849MHX vs LM4849MHX |
LM4832MT | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4849MHX vs LM4832MT |
LM4832MTX | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4849MHX vs LM4832MTX |
LM4832MT | IC 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | National Semiconductor Corporation | LM4849MHX vs LM4832MT |
LM4832MTX | IC 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | National Semiconductor Corporation | LM4849MHX vs LM4832MTX |