Part Details for LM4846TL/NOPB by Texas Instruments
Overview of LM4846TL/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4846TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 1.15W, 3 Channel(s), 1 Func, PBGA25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for LM4846TL/NOPB
LM4846TL/NOPB CAD Models
LM4846TL/NOPB Part Data Attributes:
|
LM4846TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4846TL/NOPB
Texas Instruments
1.15W, 3 CHANNEL, AUDIO AMPLIFIER, PBGA25, GREEN, DSBGA-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, DSBGA-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.5505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5305 mm |
Alternate Parts for LM4846TL/NOPB
This table gives cross-reference parts and alternative options found for LM4846TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4846TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4846TL | IC 0.5 W, 3 CHANNEL, AUDIO AMPLIFIER, BGA25, MICRO, BGA-25, Audio/Video Amplifier | National Semiconductor Corporation | LM4846TL/NOPB vs LM4846TL |
LM4846TL | 0.5W, 3 CHANNEL, AUDIO AMPLIFIER, BGA25, MICRO, BGA-25 | Texas Instruments | LM4846TL/NOPB vs LM4846TL |